小計(1 件)*
TWD29,668.00
(不含稅)
TWD31,151.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD29,668.00 |
* 參考價格
- RS庫存編號:
- 356-736
- 製造零件編號:
- 0601482201
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Nail Gun | |
| Staple Leg Length | 64mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 425mm | |
| Nail Diameter | 1.8mm | |
| Nail Length | 64mm | |
| Overall Height | 110mm | |
| Weight | 3.1kg | |
| Standards/Approvals | RoHS | |
| Overall Width | 330mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Nail Gun | ||
Staple Leg Length 64mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 425mm | ||
Nail Diameter 1.8mm | ||
Nail Length 64mm | ||
Overall Height 110mm | ||
Weight 3.1kg | ||
Standards/Approvals RoHS | ||
Overall Width 330mm | ||
- COO (Country of Origin):
- TW
The Bosch Wood Nailer Professional is a powerful, brushless tool designed for efficient and effortless nailing. With very low recoil, it reduces strain on the wrist and allows for easy one-handed operation. Delivering the full power of a pneumatic nail gun without the need for compressors, gas cartridges, or cords, it is ideal for attaching windows and door jambs, securing crown mouldings, installing balusters to stair balustrades, and fitting wainscots. it comes with an L-BOXX 238 for convenient storage and transport.
Cordless freedom with the power of a pneumatic tool
18 V battery voltage