小計(1 件)*
TWD35,536.00
(不含稅)
TWD37,312.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD35,536.00 |
* 參考價格
- RS庫存編號:
- 356-743
- 製造零件編號:
- 06019L7000
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Staple Leg Length | 38mm | |
| Product Type | Nail Gun | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 470mm | |
| Nail Diameter | 3mm | |
| Nail Length | 38mm | |
| Overall Height | 145mm | |
| Weight | 4.1kg | |
| Overall Width | 335mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Staple Leg Length 38mm | ||
Product Type Nail Gun | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 470mm | ||
Nail Diameter 3mm | ||
Nail Length 38mm | ||
Overall Height 145mm | ||
Weight 4.1kg | ||
Overall Width 335mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bosch Cordless Concrete Nailer Professional is designed for easy, efficient, and intuitive fastening of steel tracks on tough materials like concrete and steel. Powered by BITURBO Brushless technology and part of the Professional 18V System, this tool requires only one ProCORE18V battery no additional gas cartridges needed. Its reliable fastening system, including both the tool and nails, ensures smooth operation and durability. Certified galvanised carbon steel nails, available in sizes ranging from 16 mm to 38 mm for concrete and 13 mm to 19 mm for steel, provide lasting performance. Tool and nails are tested and certified according to ETA or ICC standards. Includes a carton box with insert, push-out pin, and utility hook for added convenience.
Efficient direct fastening applications
Reliable and optimised system with tool