小計(1 件) TWD17,653.00(不含稅)TWD17,653.00/件 | | Earth Resistance Measurement | Phase to Earth | Multifunction Tester | Yes | MT-6600 | - | Yes | Yes | 1000V | 1000V | Multifunction Installation Tester | WiFi, Bluetooth | 1mA | 15h | AC Selective, General | 145mm | 242mm | CE | 1.6kg | 105mm | - | - | IP65 | No |
|
小計(1 件) TWD784.00(不含稅)TWD784.00/件 | | - | - | Automotive Current Tester | No | - | - | - | - | - | 48V | Auto Test | - | - | - | - | 37mm | 86mm | CE | 68g | 28.5mm | - | - | - | No |
|
- RS庫存編號 665-485
- 製造零件編號 1015-736
小計(1 件) TWD98,060.00(不含稅)TWD98,060.00/件 | Megger | Downloadable Data | - | Multifunction Tester | No | EVT100 | - | No | - | - | - | Continuity, SSR Isolated Flyback Converter, Insulation | USB | 200mA | - | - | 75mm | 228mm | No | 0.93kg | 105mm | - | - | IP54 | - |
|
- RS庫存編號 117-6667
- 製造零件編號 FLK-1664FC SCH
小計(1 件) TWD135,947.00(不含稅)TWD135,947.00/件 | Fluke | Earth Resistance Measurement,Downloadable Data,Remote Switch Mode | Phase to Neutral, Phase to Earth | Multifunction Tester | Yes | 1664FC | - | Yes | - | 1000V | 500V ac/dc | Multifunction Installation Tester | USB | 1mA | - | Type S, Type G, AC | 125mm | 100mm | CSA, UL 61010, ANSI/ISAs82.02.01 2000, CE, EN 610101 Ed 2.0 (200102) | 1.3kg | 250mm | - | - | IP40 | EN 61557-1, EN 61557-7, EN 61557-10 |
|
- RS庫存編號 263-6762
- 製造零件編號 M516k
小計(1 件) TWD277,513.00(不含稅)TWD277,513.00/件 | Gossen Metrawatt | Remote Switch Mode | 2 Wire, 3 Wire | Multifunction Tester | Yes | PROFITEST PRIME Starter Package | - | Yes | No | 1000V | 230V | - | USB | 1.6mA | - | Type A | 21mm | 41mm | IEC 603646, RoHS, EN 501101 | 10kg | 50mm | - | - | IP40 | DIN VDE 0100-600, EN 61010 |
|
- RS庫存編號 265-5885
- 製造零件編號 1012-225
小計(1 件) TWD103,723.00(不含稅)TWD103,723.00/件 | Megger | Earth Resistance Measurement,Downloadable Data | High/Low Current | Multifunction Tester | Yes | MFT-X1-SC | - | Yes | Yes | 1000V dc | 1000V dc | SSR Isolated Flyback Converter, Resistance, Continuity, MOSFET | - | 10mA | - | AC, Type B, Type A | 143mm | 274mm | No | 1.6kg | 96mm | - | - | IP54 | - |
|
- RS庫存編號 291-9372
- 製造零件編號 Fluke T5-600
小計(1 件) TWD6,897.00(不含稅)TWD6,897.00/件 | Fluke | - | - | Multifunction Tester | Yes | T5 | - | No | - | - | 600V | MOSFET, Continuity, SSR Isolated Flyback Converter, Resistance | - | - | 400h | - | 203mm | 30.5mm | EN 610101, VDE, CE, CSA | 300g | 51mm | - | - | - | EN 61010-1 |
|
- RS庫存編號 146-2607
- 製造零件編號 T6-600
小計(1 件) TWD11,822.00(不含稅)TWD11,822.00/件 | Fluke | - | - | Electrical Tester | - | T6-600 | - | - | - | - | 600V ac | MOSFET, Resistance, SSR Isolated Flyback Converter | - | - | 200h | - | 259.3mm | 61.1mm | No | 350g | 43.8mm | - | - | - | - |
|
- RS庫存編號 494-7650
- 製造零件編號 T5-H5-1AC KIT/EUR
小計(1 件) TWD12,229.00(不含稅)TWD12,229.00/件 | Fluke | - | - | Multifunction Tester | No | T5-1000 + 1AC-II | - | No | - | - | 1000V ac | Continuity, SSR Isolated Flyback Converter, Resistance, MOSFET | - | - | 360h | - | 203mm | 30.5mm | EN 610101, VDE, CE, IEC 60529, CSA | 380g | 51mm | - | - | IP52 | EN 61326 |
|
- RS庫存編號 292-1230
- 製造零件編號 Fluke T5-1000
小計(1 件) TWD7,739.00(不含稅)TWD7,739.00/件 | Fluke | - | - | Multifunction Tester | Yes | T5 | - | No | - | - | 1000V | SSR Isolated Flyback Converter, Continuity, Resistance, MOSFET | - | - | 200h | - | 203mm | 30.5mm | VDE, CSA, EN 610101 | 300g | 51mm | - | - | - | IEC 61010-2-032, IEC 61010-2-033 |
|
- RS庫存編號 261-8088
- 製造零件編號 FLK-SMFT-1000/KIT
小計(1 件) TWD221,669.00(不含稅)TWD221,669.00/件 | Fluke | Earth Resistance Measurement,Downloadable Data | - | Multifunction Tester | Yes | SMFT-1000 Solar Tools Kit | - | No | - | 1000V | 1000V | Continuity | Optical USB | 200mA | - | - | 125mm | 100mm | IEC 62446-1, IEC 61557-10, IEC 61557-4, IEC 61557-1, IEC 61010-031, IEC 61010-2-032, IEC 61010-2-034, IEC 61557-2, IEC 61010-1 | 1.4kg | 250mm | - | - | - | IEC 62446-1 |
|
- RS庫存編號 788-4571
- 製造零件編號 ET4
小計(1 件) TWD5,303.00(不含稅)TWD5,303.00/件 | Martindale | - | - | Multifunction Tester | - | - | - | - | - | - | 600V | MOSFET | - | - | 100h | - | 44mm | 202.5mm | BS EN 610102032, BS EN 610101, BS EN 613261 | 200g | 51mm | - | - | - | BS EN 61010-1, BS EN 61010-2-032, BS EN 61326-1 |
|
- RS庫存編號 286-4657
- 製造零件編號 FLUKE 1672 UK
小計(1 件) TWD79,038.00(不含稅)TWD79,038.00/件 | Fluke | - | - | Multifunction Tester | - | 1672 | - | - | - | 100, 250, 500, 1000V | 1000V | Continuity, Current, Earth, Insulation, RCD, Voltage | USB Type C | 1mA | 2.5Ah | Type A, AC, F, Type G, Type S | 210mm | 390mm | REACH Regulation (EC) No 1907/2006 | 1.6kg | 275mm | - | - | IP40 | No |
|
- RS庫存編號 260-8278
- 製造零件編號 M516G
小計(1 件) TWD248,148.00(不含稅)TWD248,148.00/件 | Gossen Metrawatt | Remote Switch Mode | 2 Wire, 3 Wire | Multifunction Tester | Yes | PROFiTEST PRIME | - | Yes | Yes | 50V | 230V | - | USB | 1.6mA | - | Type A | 21mm | 41mm | EN 501101, IEC 603646, RoHS | 10kg | 50mm | - | - | IP40 | DIN VDE 0100-600, EN 61010 |
|
- RS庫存編號 785-0717
- 製造零件編號 T5-600/62MAX +/1AC KIT
小計(1 件) TWD14,868.00(不含稅)TWD14,868.00/件 | Fluke | - | - | Multifunction Tester | - | T5-600 + 62MAX + 1AC-II | - | - | - | - | 600V ac | MOSFET, Resistance, SSR Isolated Flyback Converter | - | 100A | 200h | - | 203mm | 30.5mm | CSA, UL, VDE, CE | 380g | 51mm | - | - | IP54 | No |
|
- RS庫存編號 250-6935
- 製造零件編號 1664 UK FTT
小計(1 件) TWD109,298.00(不含稅)TWD109,298.00/件 | Fluke | Earth Resistance Measurement,Downloadable Data | Phase to Neutral, Phase to Earth | Electrical Installation Tester Bundle | Yes | 1664 UK FTT | - | Yes | Yes | 1000V | 500V | Multifunction Installation Tester | USB | 1mA | - | AC, Type G, Type S | 12.5cm | 10cm | UL61010, ANSI/ISA, CAN/CSA c22.2 No. 1010 2nd edition, EN610101 Ed 2.0 | 1.3kg | 25cm | - | - | IP40 | EN61557-10 Second Edition, EN61557-1 to EN61557-7 Second Edition |
|
- RS庫存編號 225-6333
- 製造零件編號 1013-099
小計(1 件) TWD12,229.00(不含稅)TWD12,229.00/件 | Megger | - | Phase to Earth | Multifunction Tester | - | MET1000 | - | - | - | - | 1000V | With Front Ring, MOSFET, SSR Isolated Flyback Converter, Single pole test | - | 3.5mA | 1000Operations | - | 35mm | 220mm | IEC 610101, 610102032, EN 613261, IEC/EN 612433:2014 | 200g | 57mm | - | - | IP65 | IEC61243-3:2014 |
|
- RS庫存編號 899-8205
- 製造零件編號 M503B
小計(1 件) TWD107,658.00(不含稅)TWD107,658.00/件 | Gossen Metrawatt | Earth Resistance Measurement,Remote Switch Mode | Phase to Earth, Phase to Neutral | Electrical Installation Tester | - | Master Package PROFITEST INTRO | - | Yes | Yes | 3700V | 600V | Wiring Polarity | USB | 15mA | - | DC | 140mm | 130mm | DIN VDE 0105100, DIN VDE 0100600, IEC 603646 | 1.5kg | 225mm | - | - | IP40, IP52 | IEC 60364-6, DIN VDE 0100-600 |
|
- RS庫存編號 117-6027
- 製造零件編號 1008-123
小計(1 件) TWD67,626.00(不含稅)TWD67,626.00/件 | Megger | Earth Resistance Measurement,Downloadable Data | 2 Wire, 3 Wire | Multifunction Tester | Yes | MFT1721 | - | Yes | Yes | 10000V | 600V | Continuity | Wireless | 200mA | - | Type A, Type B, AC, Type S | 150mm | 85mm | IEC 61557:2007, IEC 6101030:2010, IEC 610101:2010, IEC 61010031:2008 | 1kg | 235mm | - | - | IP54 | IEC 61010-031:2008, IEC 61557:2007, IEC 61010-30:2010, EC 61010-1:2010 |
|
- RS庫存編號 857-477
- 製造零件編號 47219
小計(1 件) TWD92,352.00(不含稅)TWD92,352.00/件 | Wiha | Earth Resistance Measurement,Downloadable Data | - | Electrical Installation Tester | Yes | 47219 | - | Yes | - | - | - | Auto Test | NFC | - | - | General | 150mm | 270mm | ISO 9001:2015 | - | 180mm | - | - | - | DIN VDE 0100-600 |