Fluke 1672 Multifunction Tester 100 V, 250 V, 500 V, 1kV With USB Type C

小計(1 件)*

TWD79,038.00

(不含稅)

TWD82,989.90

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD79,038.00

* 參考價格

RS庫存編號:
286-4657
製造零件編號:
FLUKE 1672 UK
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Product Type

Multifunction Tester

Model Number

1672

Insulation Test Voltage

100V, 250V, 500V, 1V

Maximum Voltage Measurement

1kV

Test Type

Continuity, Current, Earth, Insulation, RCD, Voltage

Earth Resistance Measurement

No

Interface Type

USB Type C

Continuity Test Current

1mA

Battery Life

2.5Ah

RCD Test Type

Type A, AC, F, Type G, Type S

Length

390mm

Weight

1.6kg

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Width

275mm

Height

210mm

IP Rating

IP40

Test Standards

No

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V, 300V

Maximum Continuity Resistance

2000Ω

Minimum Continuity Resistance

0.01Ω

Power Source

Battery

豁免

COO (Country of Origin):
RO

Fluke Insulation Tester, 1000V Insulation Test Voltage, 1.6kg Weight - FLUKE 1672 UK


This insulation tester is a versatile electrical safety tester designed for professionals in the automation, electronics, and electrical sectors. With a robust construction measuring 390mm in length, 275mm in width, and 210mm in height, it is portable and easy to handle. Equipped with a USB-C interface, this device facilitates efficient data transfer, ensuring seamless integration with modern technology. It offers a range of testing options including insulation resistance measurement up to 1000V.

Features & Benefits


• Measures insulation resistance at 100V, 250V, 500V, and 1000V
• Supports various test types including voltage and RCD testing
• Continuous testing range from 0.01Ω to 2000Ω for accurate results
• Lightweight design at 1.6kg enhances portability for field use
• IP40 rating protects against dust ingress for reliable operation

Applications


• Used in testing electrical installations for insulation integrity
• Suitable for RCD testing in residential and commercial settings
• Ideal for verifying continuity in electrical circuits and devices
• Used in high voltage testing for diagnosing potential failures
• Ideal for conducting routine preventative electrical maintenance

What types of tests can be performed with this device?


It supports a range of tests including insulation resistance, voltage measurement, and RCD testing across different types such as A, AC, F, G, and S, making it suitable for comprehensive electrical analysis.

How does this device ensure safety during electrical measurements?


The insulation tester complies with CAT III and CAT IV safety standards, providing reliable protection during high voltage measurements up to 1000V, thereby safeguarding the user from electrical hazards.

Can the continuity test current level be adjusted?


The device provides a fixed continuity test current of 1mA, allowing for efficient testing of circuit integrity without manual adjustments or settings, simplifying the testing process.

What are the benefits of using a USB-C interface?


A USB-C Interface allows for fast and efficient data transfer to compatible devices, streamlining the process of uploading measurement data for analysis or reporting on-site or in the office.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。