Fluke 1662 UK FTT Electrical Installation Tester Bundle 100 V, 250 V, 500 V, 1kV With USB
- RS庫存編號:
- 250-6931
- 製造零件編號:
- 1662 UK FTT
- 製造商:
- Fluke
小計(1 件)*
TWD65,946.00
(不含稅)
TWD69,243.30
(含稅)
訂單超過 $1,300.00 免費送貨
- 1 件準備從其他地點送貨
單位 | 每單位 |
|---|---|
| 1 + | TWD65,946.00 |
* 參考價格
- RS庫存編號:
- 250-6931
- 製造零件編號:
- 1662 UK FTT
- 製造商:
- Fluke
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke | |
| Loop Impedance Test Type | Phase to Earth, Phase to Neutral | |
| Product Type | Electrical Installation Tester Bundle | |
| Automatic RCD Test | Yes | |
| Model Number | 1662 UK FTT | |
| RCD Ramp Test | Yes | |
| Non-Tripping | No | |
| Insulation Test Voltage | 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 660V | |
| Test Type | Continuity, RCD Test, Patch, Phase Sequence Indication, Miniature GPS | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | AC | |
| Standards/Approvals | ANSI/ISA -s82.02.01 2000 and CAN/CSA c22.2 No. 1010 2nd edition, EN61010-1 Ed 2.0 (2001-02), UL61010 | |
| Width | 250mm | |
| Weight | 1.3kg | |
| Length | 100mm | |
| Height | 12.5mm | |
| IP Rating | IP40 | |
| Test Standards | EN61557-1 to EN61557-7 Second Edition, EN61557-10 Second Edition | |
| Battery Type | AA | |
| Power Source | Battery | |
| Safety Category Voltage | 500V | |
| Safety Category Level | CAT III, CAT IV | |
| Minimum Continuity Resistance | 20Ω | |
| Maximum Continuity Resistance | 2000Ω | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke | ||
Loop Impedance Test Type Phase to Earth, Phase to Neutral | ||
Product Type Electrical Installation Tester Bundle | ||
Automatic RCD Test Yes | ||
Model Number 1662 UK FTT | ||
RCD Ramp Test Yes | ||
Non-Tripping No | ||
Insulation Test Voltage 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 660V | ||
Test Type Continuity, RCD Test, Patch, Phase Sequence Indication, Miniature GPS | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type AC | ||
Standards/Approvals ANSI/ISA -s82.02.01 2000 and CAN/CSA c22.2 No. 1010 2nd edition, EN61010-1 Ed 2.0 (2001-02), UL61010 | ||
Width 250mm | ||
Weight 1.3kg | ||
Length 100mm | ||
Height 12.5mm | ||
IP Rating IP40 | ||
Test Standards EN61557-1 to EN61557-7 Second Edition, EN61557-10 Second Edition | ||
Battery Type AA | ||
Power Source Battery | ||
Safety Category Voltage 500V | ||
Safety Category Level CAT III, CAT IV | ||
Minimum Continuity Resistance 20Ω | ||
Maximum Continuity Resistance 2000Ω | ||
- COO (Country of Origin):
- GB
Fluke Electrical Installation Tester Bundle, 500V Safety Category Voltage, 1.3kg Weight - 1662 UK FTT
Features and Benefits:
• Continuity at 1mA to detect conductor integrity up to 2000Ω
• RCD AC automatic ramp test for dynamic trip assessment
• Loop impedance measurements phase to earth and phase to neutral
• Safety rating CAT III and CAT IV for 500V site testing
• IP40 ingress protection for indoor workshop and site use
Applications
• Used for insulation resistance checks on high-voltage components
• Ideal for measuring loop impedance in distribution boards
• Can be used for continuity checks on lighting and sockets
• Used with onsite reporting via USB connection to a computer
What battery type does it use and how is it replaced?
Which standards govern its test routines and accuracy?
Does it support phase sequence or polarity indication?
What protection classifications apply to working voltage and environment?
Supplied with
6x AA (IEC LR6) cell batteries
C1600 hard carrying case
Zero adapter
Heavy duty mains cord
STD standard test lead set
Padded carrying and waist strap
Quick reference guide
TP165X remote control probe and lead
IR189USB cable
TruTest Data Management Software
相關連結
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB
- Fluke 1664FC ITDK FTT Electrical Installation Tester 1kV
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1672 Multifunction Tester 100 V 500 V, 1kV With USB Type C
- Fluke 6500-2 UK PAT Tester Bundle Continuity Insulation RCD Test Type
- Fluke T6-600 Electrical Tester
- Fluke 1664FC DE Multifunction Tester 1kV Earth Resistance Measurement With USB
- Wiha 47216 Electrical Installation Tester Earth Resistance Measurement With NFC