Carlo Gavazzi RSGD 600V, 2 Phase Soft Starter, IP20

小計(1 件)*

TWD36,358.00

(不含稅)

TWD38,175.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD36,358.00

* 參考價格

RS庫存編號:
263-2942
製造零件編號:
RSGD6070GGVX310C
製造商:
Carlo Gavazzi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Carlo Gavazzi

Product Type

Soft Starter

Number of Phases

2

IP Rating

IP20

Mount Type

DIN Rail

Maximum Supply Voltage

600V

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, CE, cULus

Overall Width

75mm

Series

RSGD

Overall Depth

180mm

COO (Country of Origin):
MT
The Carlo Gavazzi two phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.

Easy to use

Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)

Compact dimensions

Integrated protection

Torque control during ramp-down, Smoother deceleration of the load

Complete monitoring

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。