Carlo Gavazzi RSGD 600V, 3 Phase Soft Starter, IP20
- RS庫存編號:
- 263-2938
- 製造零件編號:
- RSGD6045GGVX210C
- 製造商:
- Carlo Gavazzi
小計(1 件)*
TWD27,358.00
(不含稅)
TWD28,725.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年2月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD27,358.00 |
* 參考價格
- RS庫存編號:
- 263-2938
- 製造零件編號:
- RSGD6045GGVX210C
- 製造商:
- Carlo Gavazzi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Carlo Gavazzi | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 211mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EAC | |
| Overall Width | 180mm | |
| Overall Depth | 53mm | |
| Series | RSGD | |
| 選取全部 | ||
|---|---|---|
品牌 Carlo Gavazzi | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V | ||
Overall Length 211mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EAC | ||
Overall Width 180mm | ||
Overall Depth 53mm | ||
Series RSGD | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi three phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.
Easy to use
Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)
Compact dimensions
Integrated protection
Torque control during ramp-down, Smoother deceleration of the load
Complete monitoring
相關連結
- Carlo Gavazzi RSGD 600V IP20
- Carlo Gavazzi RSGD 600V IP20
- Carlo Gavazzi RSGD 600V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V IP20
- Carlo Gavazzi RSGD 400V IP20
- Carlo Gavazzi RSGD 26.4V 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20
- Carlo Gavazzi RSGD 400V ac 3 Phase Soft Starter, IP20