RS Better World
Siemens 3RW30 DOL Starter, Soft Start, 480V ac, 7.5 kW, 3 Phase, IP20
- RS庫存編號:
- 216-6448
- 製造零件編號:
- 3RW3047-2BB14
- 製造商:
- Siemens
小計(1 件)*
TWD63,528.00
(不含稅)
TWD66,704.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD63,528.00 |
* 參考價格
- RS庫存編號:
- 216-6448
- 製造零件編號:
- 3RW3047-2BB14
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | DOL Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 106A | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | EAC, UL, CE, CSA, RCM | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 190mm | |
| Series | 3RW30 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Power Rating 7.5kW | ||
Product Type DOL Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 106A | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals EAC, UL, CE, CSA, RCM | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
Overall Depth 190mm | ||
Series 3RW30 | ||
- COO (Country of Origin):
- CZ
The Siemens Soft Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Expandable plug-and–play diagnostics
Attractive and Modular design
相關連結
- Siemens 3RW30 DOL Starter 480V ac 3 Phase, IP20
- Siemens 3RW30 Motor Starter 400V, 37 kW
- Siemens 3RW30 Motor Starter 400V, 30 kW
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW55 DOL Starter 480V ac 3 Phase, IP20
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max