RS Better World

Siemens 3RW50 480V ac, 132 kW, 3 Phase Soft Starter

小計(1 件)*

TWD252,354.00

(不含稅)

TWD264,971.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD252,354.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
200-3968
製造零件編號:
3RW5073-6AB14
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Soft Starter

Power Rating

132kW

Number of Phases

3

Mount Type

Screw

IP Rating

IP00

Maximum Supply Voltage

480V ac

Overall Length

230mm

Maximum Operating Temperature

+60°C

Overall Width

160mm

Standards/Approvals

CSA, IEC 81346-2, EAC, CCC, CE /IEC 60947-4-2, UL, IEC 60529, IEC 51308, IEC 60721, IEC 61557-12

Series

3RW50

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

Overall Depth

282mm

豁免

COO (Country of Origin):
CZ

Siemens 3RW50 Series Soft Starter, 132kW Power, 3 Phase - 3RW5073-6AB14


This soft starter reduces inrush and mechanical stress when starting three-phase motors in industrial installations. Designed for operation on 200 to 480 V supplies with integrated bypass switching and an analogue output, it supports communication modules such as PROFINET and Modbus and accepts screw mounting. The unit provides adjustable current limiting and soft stopping routines while maintaining performance at elevated ambient temperatures.

Features and Benefits:


• 250 A operational current ensuring high motor load capacity
• Adjustable current limit 130…700% for controlled start torque
• Start ramp adjustable 0…20 s to reduce mechanical shock
• Electronic motor overload protection for continuous monitoring
• 4…20 mA analogue output enabling process integration

Applications


• Used for centrifugal pump soft starting in plants
• Suitable for conveyor drive motor start control
• Ideal for compressors with high start current demands
• Can be used with PROFINET systems for energy management
• Used with long motor cables up to 800 m for remote motors

What control supply voltage does it require?


It operates from an AC control supply of 110…250 V at 50 to 60 Hz.

How does it cope with elevated ambient temperatures?


Rated to operate up to +60 °C with specified derating above 40 °C.

What protection and safety standards does it meet?


It conforms to multiple approvals including CE, UL and CSA and meets IEC 60947-4-2 requirements.

What mounting and connection options are available?


The device is screw-mounted with busbar main connections and screw-type control terminals.

How is bypass implemented and what is its buffering time?


An integrated bypass contact system is provided with 100 MS buffering for both main and control circuits.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。