Siemens SIRIUS DOL Starter, DOL, 690V, 60 W, 3 Phase

小計(1 件)*

TWD19,038.00

(不含稅)

TWD19,989.90

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年10月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD19,038.00

* 參考價格

RS庫存編號:
153-616
製造零件編號:
3RA2110-0CH15-1BB4
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

DOL Starter

Power Rating

60W

Sub Type

DOL

Number of Phases

3

Current Rating

250mA

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Hazardous Area Certification

No

Overall Width

45mm

Standards/Approvals

EAC, CE, UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered for optimal performance in industrial settings, providing seamless load feeder management with a reliable 400 V AC operation. Ideal for 60 mm busbar systems, it offers a robust design that ensures long-lasting durability and efficiency.

Exceptional ambient temperature range accommodates diverse operational conditions

Low holding power of the magnet coil reduces energy consumption

Spring-type terminals provide secure and efficient electrical connections

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。