Siemens SIRIUS DOL Starter, DOL, 690V, 1.5 kW, 3 Phase

小計(1 件)*

TWD9,871.00

(不含稅)

TWD10,364.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,871.00

* 參考價格

RS庫存編號:
153-648
製造零件編號:
3RA2110-1ES15-1BB4
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Power Rating

1.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

4A

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Overall Width

45mm

Hazardous Area Certification

No

Standards/Approvals

UL, CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for reliable and efficient performance in demanding industrial environments. Built to facilitate seamless motor control, it operates at a rated voltage of up to 690 V, ensuring robust functionality in various applications.

Delivers efficient performance with low power loss

Designed for vertical mounting for ease of use in tight spaces

Complies with international safety standards for enhanced reliability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。