STMicroelectronicsSTSPIN9P17TR

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省TWD120.00

查看批量定價選項

小計(1 件)*

TWD105.00

(不含稅)

TWD110.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 300 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD105.00-
10 - 24TWD93.00TWD120.00
25 - 99TWD84.00TWD525.00
100 - 499TWD67.00TWD3,800.00
500 +TWD66.00TWD19,500.00

* 參考價格

RS庫存編號:
719-610
製造零件編號:
STSPIN9P17TR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

COO (Country of Origin):
TW
The STMicroelectronics Motor driver ICs are a highly flexible platform supporting low‑voltage motors up to 500 W, including stepper, brushed, and brushless DC motors. By integrating low RDS(on) MOSFETs it deliver significant BOM space savings compared to discrete solutions. It integrate Advanced functions such as self‑supplied regulators, charge pump for unlimited high‑side on time, adjustable slew rate for EMI/efficiency optimization, AFE with differential amplifier and comparator, current limiter options, UVLO, thermal shutdown, and open‑load detection, all housed in a Compact package.

Open load detection
Current sensing amplifier
VFQFPN package
RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。