STMicroelectronicsSTSPIN9P13TR
- RS庫存編號:
- 719-606
- 製造零件編號:
- STSPIN9P13TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省12%
查看批量定價選項小計(1 件)*
TWD113.00
(不含稅)
TWD118.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD113.00 | - |
| 10 - 24 | TWD99.00 | 12% |
| 25 - 99 | TWD89.00 | 21% |
| 100 - 499 | TWD72.00 | 36% |
| 500 + | TWD71.00 | 37% |
* 參考價格
- RS庫存編號:
- 719-606
- 製造零件編號:
- STSPIN9P13TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Motor driver ICs are a highly flexible platform supporting low‑voltage motors up to 500 W, including stepper, brushed, and brushless DC motors. By integrating low RDS(on) MOSFETs it deliver significant BOM space savings compared to discrete solutions. It integrate Advanced functions such as self‑supplied regulators, charge pump for unlimited high‑side on time, adjustable slew rate for EMI/efficiency optimization, AFE with differential amplifier and comparator, current limiter options, UVLO, thermal shutdown, and open‑load detection, all housed in a Compact package.
Open load detection
Current sensing amplifier
VFQFPN package
RoHS compliant
Current sensing amplifier
VFQFPN package
RoHS compliant