Microchip MTS2916A-HGC1, Stepper Motor Motor Driver IC 24-Pin, SOP

小計(1 盒,共 288 件)*

TWD16,646.40

(不含稅)

TWD17,478.72

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年11月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
288 +TWD57.80TWD16,646.40

* 參考價格

RS庫存編號:
598-698
製造零件編號:
MTS2916A-HGC1
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Motor Type

Stepper Motor

Product Type

Motor Driver IC

Package Type

SOP

Output Current

750mA

Pin Count

24

Maximum Supply Voltage

40V

Minimum Supply Voltage

10V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Certificate of Compliance

Series

CM32

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Motor driver is a CMOS device capable of driving both windings of a bipolar stepper motor or bidirectionally controlling two DC motors. Each of the two independent H-bridge outputs is capable of sustaining 40V and delivering up to 750 mA of continuous current. The output current level is controlled by an internal pulse-width modulation (PWM) circuit that is configured using two logic inputs, a current sense resistor, and a selectable reference voltage. The H-bridge outputs are optimized to provide a low output saturation voltage drop.

Internal protection diodes

Internal thermal shutdown

Under voltage lockout

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。