ROHM BD62130JEFJ-E2, Brushless Motor Driver IC, 36 V 4 A 8-Pin, HTSOP-J8

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 5 件)*

TWD375.00

(不含稅)

TWD393.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
5 - 45TWD75.00TWD375.00
50 - 95TWD71.00TWD355.00
100 - 495TWD66.00TWD330.00
500 - 995TWD60.80TWD304.00
1000 +TWD58.60TWD293.00

* 參考價格

包裝方式:
RS庫存編號:
264-584
製造零件編號:
BD62130JEFJ-E2
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Motor Type

Brushless

Product Type

Motor Driver IC

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage Vceo

36V

Mount Type

Surface

Package Type

HTSOP-J8

Pin Count

8

Output Current

3A

Maximum Supply Voltage

28V

Minimum Supply Voltage

8V

Minimum Operating Temperature

-25°C

Typical Switching Frequency

100kHz

Maximum Operating Temperature

85°C

Height

1mm

Length

6mm

Standards/Approvals

RoHS Compliant

Width

4.9mm

Series

BD62130

Supply Current

2.5mA

Automotive Standard

No

The ROHM 36V 1-channel DC brush motor driver features a built-in H-bridge design and the driver can facilitate low power consumption by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability. This IC uses different production line against series model for the purpose of improving production efficiency. We recommend using this IC for your new development. Electric characteristics noted in Datasheet does not differ between Production Line. In addition, the data is disclosed for documents and design models unless otherwise specified.

Built-in logic input pull-down resistor

Cross-conduction Prevention Circuit

Thermal Shutdown Circuit

Over-current Protection Circuit

Under Voltage Lock out Circuit

Over Voltage Lock out Circuit

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。