STMicroelectronics L9969U-TR, Stepper, DC Motor Dual H Bridge Driver 36-Pin, PSSO-36

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省TWD120.00

查看批量定價選項

小計(1 件)*

TWD129.00

(不含稅)

TWD135.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1,000 件從 2027年5月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD129.00-
10 - 99TWD117.00TWD120.00
100 - 499TWD108.00TWD2,100.00
500 +TWD99.00TWD15,000.00

* 參考價格

包裝方式:
RS庫存編號:
214-948
製造零件編號:
L9969U-TR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Motor Type

Stepper, DC Motor

Product Type

Dual H Bridge Driver

Configuration

H Bridge

Mount Type

Surface

Package Type

PSSO-36

Output Current

8.6A

Pin Count

36

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

150°C

Series

L9969X

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Supply Current

23.1mA

COO (Country of Origin):
MY
The STMicroelectronics Single and dual integrated H-bridges for resistive and inductive loads featuring output current direction and supervising functions. The PowerSSO24 houses one full H-bridge, while the PowerSSO36 houses both two H-bridges that can work in parallel, through independent input driving commands.

SPI Interface for configuration and diagnosis

Error history in diagnosis register

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。