STMicroelectronics L9969T-TR, DC Motor, Stepper Dual H Bridge Driver 36-Pin, PSSO-36
- RS庫存編號:
- 214-945
- 製造零件編號:
- L9969T-TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省TWD170.00
查看批量定價選項小計(1 件)*
TWD170.00
(不含稅)
TWD178.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1,000 件從 2027年6月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD170.00 | - |
| 10 - 99 | TWD153.00 | TWD170.00 |
| 100 - 499 | TWD141.00 | TWD2,900.00 |
| 500 + | TWD130.00 | TWD20,000.00 |
* 參考價格
- RS庫存編號:
- 214-945
- 製造零件編號:
- L9969T-TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Motor Type | DC Motor, Stepper | |
| Product Type | Dual H Bridge Driver | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | PSSO-36 | |
| Pin Count | 36 | |
| Output Current | 8.6A | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | L9969T | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 23.1mA | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Motor Type DC Motor, Stepper | ||
Product Type Dual H Bridge Driver | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type PSSO-36 | ||
Pin Count 36 | ||
Output Current 8.6A | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series L9969T | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Supply Current 23.1mA | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Single and dual integrated H-bridges for resistive and inductive loads featuring output current direction and supervising functions. The PowerSSO24 houses one full H-bridge, while the PowerSSO36 houses both two H-bridges that can work in parallel, through independent input driving commands.
SPI Interface for configuration and diagnosis
Error history in diagnosis register
相關連結
- STMicroelectronics L9969T-TR Stepper Dual H Bridge Driver 36-Pin, PSSO-36
- STMicroelectronics L9969U-TR DC Motor Dual H Bridge Driver 36-Pin, PSSO-36
- STMicroelectronics L9969S-TR Stepper Dual H Bridge Driver 24-Pin, PSSO-24
- MPS MP6619GQ-P QFN-19
- MPS MP6513LGJ-P TSOT-23-6
- MPS MP6513GJ-P TSOT-23-6
- STMicroelectronics VNH7040AYTR PSSO
- ROHM BD62222HFP-TR HRP7