onsemi Dual N/P-Channel MOSFET, 2.5 A, 3 A, 60 V, 8-Pin VEC VEC2616-TL-H
- RS庫存編號:
- 791-9617
- 製造零件編號:
- VEC2616-TL-H
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
相關連結
- onsemi ECH8310 Type P-Channel MOSFET 30 V Enhancement, 8-Pin ECH ECH8310-TL-H
- onsemi 15V 1A 5-Pin MCPH SBE808-TL-E
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN UT6JC5TCR
- onsemi Isolated 2 Type P 7 A 8-Pin ECH ECH8661-TL-H
- onsemi NCV Type N 7 A 8-Pin SOIC-8 NCV8406DD1CR2G
- onsemi ECH8310 Type P-Channel MOSFET 30 V Enhancement, 8-Pin ECH
- onsemi CPH6350-TL-W Digital Transistor P-Channel Surface, 6-Pin
- onsemi NDT Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
