Infineon IPA N-Channel MOSFET, 5.7 A, 800 V N, 3-Pin TO-220 IPA80R1K0CEXKSA2

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 管,共 50 件)*

TWD2,390.00

(不含稅)

TWD2,509.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 450 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
50 - 50TWD47.80TWD2,390.00
100 - 100TWD43.00TWD2,150.00
150 +TWD38.70TWD1,935.00

* 參考價格

RS庫存編號:
258-3775
製造零件編號:
IPA80R1K0CEXKSA2
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.7A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

IPA

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

950mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

32W

Typical Gate Charge Qg @ Vgs

31nC

Forward Voltage Vf

1V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon 800V CoolMOS CE is high performance device family offering 800 volts break down voltage. The CE targets consumer electronics applications as well as lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS family, Infineon combines long experience as the leading super junction MOSFET supplier with best-in-class innovation.

Low specific on-state resistance

Very low energy storage in output capacitance @ 400V

High reliability

Ease-of-use

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。