Infineon OptiMOS 5 Type N-Channel MOSFET, 59 A, 100 V, 8-Pin SO-8 ISC0804NLSATMA1

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
232-6762
製造零件編號:
ISC0804NLSATMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

59A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8

Series

OptiMOS 5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

14.9mΩ

Typical Gate Charge Qg @ Vgs

24nC

Maximum Power Dissipation Pd

60W

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

1.2 mm

Height

5.35mm

Length

6.1mm

Standards/Approvals

No

Automotive Standard

No

The Infineon's OptiMOS PD power MOSFET 100 V, are designed targeting USB-PD and adapter applications. It's SuperSO8 package offers fast ramp-up and optimized lead times. OptiMOS low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS PD features quality products in compact, lightweight packages.

Logic level availability

Excellent thermal behaviour

100% avalanche tested

相關連結