Vishay SiP32409 N-Channel MOSFET, 3.5 A, 5.5 V, 4-Pin TDFN SIP32409DNP-T1-GE4
- RS庫存編號:
- 180-7351
- 製造零件編號:
- SIP32409DNP-T1-GE4
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 180-7351
- 製造零件編號:
- SIP32409DNP-T1-GE4
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 5.5V | |
| Package Type | TDFN | |
| Series | SiP32409 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 735mW | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Length | 1.65mm | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 5.5V | ||
Package Type TDFN | ||
Series SiP32409 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 735mW | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Length 1.65mm | ||
Standards/Approvals No | ||
Height 600μm | ||
Automotive Standard No | ||
Vishay Load Switch
The Vishay TDFN4 N-channel slew rate controlled switch features a controlled soft on the slew rate of typical 2.5ms. This limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage drop at the power rails. It has drain-source resistance of 44mohm and outputs current of 3.5A. It integrates with an output discharge circuit for fast turn off. It features a low voltage control logic interface (on/off interface) that can interface with low voltage control signals without extra level shifting circuit. The load switch has an exceptionally low shutdown current and provides reverse blocking to prevent high current flowing into the power source.
Features and Benefits
• 1.1V to 5.5V operation voltage range
• 42mW typical from 1.5V to 5V
• Flat row RON down to 1.2V
• Low quiescent current < 1μA when disabled 10.5μA typical at VIN = 1.2V
• Operating temperature ranges between -40°C and 85°C
• Reverse current blocking when switch is off
• Slew rate controlled turn on: 2.5ms at 3.6V
Applications
• Data storage devices
• Digital camera
• GPS navigation devices
• Notebook/netbook computers
• Optical, industrial, medical, and healthcare devices
• PDAs/smart phones
• Portable media players
• Tablet PC
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相關連結
- Vishay SiP32409 N-Channel MOSFET 5.5 V, 4-Pin TDFN SIP32409DNP-T1-GE4
- Vishay SIP32408DNP-T1-GE4 TDFN
- Vishay DG509BEN-T1-GE4 Multiplexer 16-Pin miniQFN
- Vishay DG1412EEN-T1-GE4 Analogue Switch 16-Pin QFN
- Vishay DG2034EDN-T1-GE4 Multiplexer Multiplexer, 12-Pin QFN
- Vishay DG1412EEQ-T1-GE4 Analogue Switch 16-Pin TSSOP
- Vishay DG612EEN-T1-GE4 Analogue Switch 16-Pin miniQFN
- Vishay DGQ2788AEN-T1-GE4 Analogue SPDT Switch Multiplexer 16-Pin miniQFN