ROHM HP8S36 Dual N-Channel MOSFET, 27 A, 80 A, 30 V, 8-Pin HSOP8 HP8S36TB
- RS庫存編號:
- 178-5992
- 製造零件編號:
- HP8S36TB
- 製造商:
- ROHM
可享批量折扣
小計(1 包,共 10 件)*
TWD590.00
(不含稅)
TWD619.50
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 330 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | TWD59.00 | TWD590.00 |
| 50 - 90 | TWD57.60 | TWD576.00 |
| 100 - 240 | TWD56.20 | TWD562.00 |
| 250 - 990 | TWD54.90 | TWD549.00 |
| 1000 + | TWD53.50 | TWD535.00 |
* 參考價格
- RS庫存編號:
- 178-5992
- 製造零件編號:
- HP8S36TB
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 27 A, 80 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | HSOP8 | |
| Series | HP8S36 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 13.3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 22 W, 29 W | |
| Maximum Gate Source Voltage | ±128 V, ±20 V | |
| Number of Elements per Chip | 2 | |
| Width | 5.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 4.8 nC @ 4.5 V (N Channel), 47 nC @ 4.5 V (N Channel) | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 27 A, 80 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type HSOP8 | ||
Series HP8S36 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 13.3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 22 W, 29 W | ||
Maximum Gate Source Voltage ±128 V, ±20 V | ||
Number of Elements per Chip 2 | ||
Width 5.8mm | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 4.8 nC @ 4.5 V (N Channel), 47 nC @ 4.5 V (N Channel) | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
不適用
- COO (Country of Origin):
- TH
HP8S36 is low on-resistance MOSFET for switching application.
Low on - resistance
Pb-free lead plating
Halogen Free
Built in Schottky-barrier diode(Tr2)
Pb-free lead plating
Halogen Free
Built in Schottky-barrier diode(Tr2)
相關連結
- ROHM RS1P600BE N-Channel MOSFET 100 V, 8-Pin HSOP8 RS1P600BETB1
- ROHM Dual HP 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin HSOP HP8K24TB
- ROHM Dual SP8K41 2 Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOP SP8K41HZGTB
- ROHM Dual P-Channel MOSFET 30 V, 6-Pin TSMT-6 RQ6E035ATTCR
- onsemi Dual 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- ROHM SH8M24GZE Dual N/P-Channel MOSFET 45 V, 8-Pin SOP SH8M24GZETB
- onsemi Dual 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN NVMFD5C478NT1G
- ROHM HP8KB5 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB5TB1