DiodesZetex DMT6016LSS N-Channel MOSFET, 11.9 A, 60 V Enhancement, 8-Pin SOIC DMT6016LSS-13
- RS庫存編號:
- 146-0596
- 製造零件編號:
- DMT6016LSS-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 2500 件)*
TWD27,500.00
(不含稅)
TWD28,875.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 35,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 - 10000 | TWD11.00 | TWD27,500.00 |
| 12500 + | TWD10.80 | TWD27,000.00 |
* 參考價格
- RS庫存編號:
- 146-0596
- 製造零件編號:
- DMT6016LSS-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMT6016LSS | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 2.1W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Length | 4.95mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMT6016LSS | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 2.1W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Length 4.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
相關連結
- DiodesZetex DMT6016LSS N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMT6016LSS-13
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMN6066SSS-13
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin SOIC DMT68M8LSS-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6070SSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6066SSD-13
- DiodesZetex Dual DMT 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMTH6016LSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6040SSD-13
- DiodesZetex Type N 3.1 A 8-Pin SOIC DMHC6070LSD-13