Schneider Electric Monitoring Relay, 1 Phase, SPDT, Flush, 110V ac, 230 V ac 250 V dc
- RS庫存編號:
- 276-1600
- 製造零件編號:
- IMD-IM10-H
- 製造商:
- Schneider Electric
小計(1 件)*
TWD143,158.00
(不含稅)
TWD150,315.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD143,158.00 |
* 參考價格
- RS庫存編號:
- 276-1600
- 製造零件編號:
- IMD-IM10-H
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Application | Insulation | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | Flush | |
| Power Consumption | 12VA | |
| Terminal Type | Screw | |
| IP Rating | IP52 | |
| Contact Current | 200μA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Insulation Resistance | 10mΩ | |
| Supply DC Voltage | 250 V dc | |
| Supply AC Voltage | 110V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 110mm | |
| Length | 59mm | |
| Width | 96mm | |
| Standards/Approvals | IEC 61557-8, IEC 60364-7-710, IEC 61326-2-4, IEC 61010-1 | |
| Series | Vigilohm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Monitoring Relay | ||
Application Insulation | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type Flush | ||
Power Consumption 12VA | ||
Terminal Type Screw | ||
IP Rating IP52 | ||
Contact Current 200μA | ||
Minimum Operating Temperature -25°C | ||
Maximum Insulation Resistance 10mΩ | ||
Supply DC Voltage 250 V dc | ||
Supply AC Voltage 110V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Height 110mm | ||
Length 59mm | ||
Width 96mm | ||
Standards/Approvals IEC 61557-8, IEC 60364-7-710, IEC 61326-2-4, IEC 61010-1 | ||
Series Vigilohm | ||
豁免
- COO (Country of Origin):
- IN
The Schneider Electric Insulation monitoring device designed for networks. It specializes in measuring network insulation resistance within the range of 1 kOhm to 10 MOhm. The device features clear local signalling with a green indicator light indicating satisfactory insulation resistance and an orange indicator light signalling when the insulation falls below the set fault threshold. The threshold for faults can be adjusted within the range of 50 to 500 kOhm, and the device ensures a rapid response time of less than or equal to 1 second.
Mercury free
RoHS compliant
IP52 degree of protection
相關連結
- Schneider Electric Monitoring Relay 110V ac, 415 V ac 250 V dc
- Schneider Electric Monitoring Relay 125V ac, 250 V ac 110 to 230 V dc
- Siemens Monitoring Relay 40mA to 2mA 110V ac, 230 V ac
- Dold Monitoring Relay SPDT 110V ac, 230 V ac 24 V dc
- Tempatron Monitoring Relay DIN Rail 110V ac, 230 V ac 24 V dc
- Schneider Electric Monitoring Relay Flush, 440V ac 440 V dc
- ifm electronic Monitoring Relay DIN Rail 240 V ac 27 V dc
- Lovato Electric Monitoring Relay SPDT 110V ac, 240 V ac