Siemens Monitoring Relay, 60 → 240 V dc, 240V ac, 60 V ac
- RS庫存編號:
- 275-2027
- 製造零件編號:
- 7SR1003-2KA20-2CA0
- 製造商:
- Siemens
小計(1 件)*
TWD74,028.00
(不含稅)
TWD77,729.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD74,028.00 |
* 參考價格
- RS庫存編號:
- 275-2027
- 製造零件編號:
- 7SR1003-2KA20-2CA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Monitoring Relay | |
| Current Sensitivity | 5 A, 1 A | |
| Supply DC Voltage | 60 → 240 V dc | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 240V ac, 60V ac | |
| Relay Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Width | 105mm | |
| Height | 185mm | |
| Standards/Approvals | RoHS, IEC 60870-5-103, ANSI 50BF, ANSi 49 | |
| Series | ARGUS-7SR1003 | |
| Length | 186mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Monitoring Relay | ||
Current Sensitivity 5 A, 1 A | ||
Supply DC Voltage 60 → 240 V dc | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 240V ac, 60V ac | ||
Relay Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Width 105mm | ||
Height 185mm | ||
Standards/Approvals RoHS, IEC 60870-5-103, ANSI 50BF, ANSi 49 | ||
Series ARGUS-7SR1003 | ||
Length 186mm | ||
- COO (Country of Origin):
- IN
Siemens ARGUS-7SR1003 Series Monitoring Relay, 60 to 240V Supply Voltage, 5A Relay Contact Current - 7SR1003-2KA20-2CA0
This monitoring relay provides non-directional overcurrent protection and control for industrial power systems. It accepts 1A or 5A measuring inputs and operates with AC or DC auxiliary supplies, offering integrated breaker control and multiple communication options for supervisory systems. The unit includes digital inputs and outputs for external signalling and supports serial protocols for remote interrogation.
Features and Benefits:
• 60 to 240V DC supply enables flexible auxiliary powering options
• 240V AC/60V AC operation supports varied AC supply networks
• 1A/5A current sensitivity allows precise CT compatibility
• ANSI50BF circuit breaker failure function ensures backup tripping
• 5A relay contact current provides direct signalling and interlock
• 240V AC/60V AC operation supports varied AC supply networks
• 1A/5A current sensitivity allows precise CT compatibility
• ANSI50BF circuit breaker failure function ensures backup tripping
• 5A relay contact current provides direct signalling and interlock
Applications
• Suitable for feeder overcurrent protection in substations
• Ideal for integration with SCADA via serial protocols
• Used with breakers for trip-circuit supervision and control
• Can be used for negative-sequence unbalance detection
• Suitable for networks requiring sequence-of-events recording
• Ideal for integration with SCADA via serial protocols
• Used with breakers for trip-circuit supervision and control
• Can be used for negative-sequence unbalance detection
• Suitable for networks requiring sequence-of-events recording
Which communication protocols does it support?
It supports IEC 60870-5-103, Modbus RTU and DNP3.0 over RS485 and a front USB port.
What inputs and outputs are available for interfacing?
It provides up to four current inputs, six digital inputs and six digital outputs including signalling contacts.
How is time synchronisation achieved?
Time synchronisation is provided via binary inputs or the communication channel.
What environmental range does it tolerate?
It is rated for continuous operation between -10°C and +60°C.
相關連結
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 48 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay 240 V dc 60 V ac
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter