Siemens Monitoring Relay, DIN Rail, 240 V dc, 240V ac, 60 V ac
- RS庫存編號:
- 275-1988
- 製造零件編號:
- 7SR1002-1KA10-2CA0
- 製造商:
- Siemens
小計(1 件)*
TWD60,829.00
(不含稅)
TWD63,870.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD60,829.00 |
* 參考價格
- RS庫存編號:
- 275-1988
- 製造零件編號:
- 7SR1002-1KA10-2CA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 240V ac, 60V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 185mm | |
| Length | 186mm | |
| Width | 105mm | |
| Standards/Approvals | ANSI 50BF, ANSi 49, RoHS | |
| Series | ARGUS | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 240V ac, 60V ac | ||
Maximum Operating Temperature 60°C | ||
Height 185mm | ||
Length 186mm | ||
Width 105mm | ||
Standards/Approvals ANSI 50BF, ANSi 49, RoHS | ||
Series ARGUS | ||
- COO (Country of Origin):
- IN
The Siemens Argus non direct overcurrent relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features a molded case of size 4. It also comes with a 20 c
Three pole tripping
Unbalance protection ANSI 46
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
相關連結
- Siemens Monitoring Relay 240 V dc 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay 240V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay 60 V dc
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac
- Tele Monitoring Relay 240 V dc, 240V ac
- Siemens Monitoring Relay 240V ac, 60 V ac 240 V dc