TDK 10 pF Multilayer Ceramic Capacitor, 50V dc, ±0.5 pF, Through Hole Radial
- RS庫存編號:
- 194-0443
- 製造零件編號:
- FG28C0G1H100DNT00
- 製造商:
- TDK
小計(1 包,共 10 件)*
TWD41.00
(不含稅)
TWD43.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 270 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD4.10 | TWD41.00 |
* 參考價格
- RS庫存編號:
- 194-0443
- 製造零件編號:
- FG28C0G1H100DNT00
- 製造商:
- TDK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | ±0.5 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Width | 2.5mm | |
| Height | 5.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| 選取全部 | ||
|---|---|---|
品牌 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance ±0.5 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Width 2.5mm | ||
Height 5.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 10pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
相關連結
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF Radial
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF
- TDK 4 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 1 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 2 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface