TDK 8 pF Multilayer Ceramic Capacitor, 50V, 0.5 pF Radial
- RS庫存編號:
- 194-0439
- 製造零件編號:
- FG28C0G1H080DNT00
- 製造商:
- TDK
享受批量購買折扣
額外添加20件可節省TWD4.00
查看批量定價選項小計(1 包,共 10 件)*
TWD58.00
(不含稅)
TWD60.90
(含稅)
訂單超過 $1,300.00 免費送貨
正在逐步停售
- 最終 310 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 10 | TWD5.80 | TWD58.00 | - |
| 20 - 40 | TWD5.60 | TWD56.00 | TWD4.00 |
| 50 - 90 | TWD5.50 | TWD55.00 | TWD15.00 |
| 100 - 240 | TWD5.20 | TWD52.00 | TWD60.00 |
| 250 + | TWD5.00 | TWD50.00 | TWD200.00 |
* 參考價格
- RS庫存編號:
- 194-0439
- 製造零件編號:
- FG28C0G1H080DNT00
- 製造商:
- TDK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK | |
| Capacitance | 8pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 5.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| 選取全部 | ||
|---|---|---|
品牌 TDK | ||
Capacitance 8pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 5.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 8pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
相關連結
- TDK 10 pF Multilayer Ceramic Capacitor ±0.5 pF, Through Hole Radial
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF
- TDK 4 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 1 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 2 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface