ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 100A
- RS庫存編號:
- 250-4219
- 製造零件編號:
- 1SDA054513R1
- 製造商:
- ABB
小計(1 件)*
TWD161,208.00
(不含稅)
TWD169,268.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年9月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD161,208.00 |
* 參考價格
- RS庫存編號:
- 250-4219
- 製造零件編號:
- 1SDA054513R1
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA05 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Rated AC Voltage | 1150V ac | |
| Width | 105mm | |
| Depth | 103.5mm | |
| Height | 205mm | |
| Standards/Approvals | IEC 60947 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA05 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Rated AC Voltage 1150V ac | ||
Width 105mm | ||
Depth 103.5mm | ||
Height 205mm | ||
Standards/Approvals IEC 60947 | ||
不適用
- COO (Country of Origin):
- IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 100 A and has rated operational voltage of 1150 V AC.
Width 105 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
相關連結
- ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 100A
- ABB, 1SDA05 Molded Case Circuit Breaker 4-Pole
- ABB, 1SDA05 Molded Case Circuit Breaker 4-Pole 320A
- ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 400A
- ABB, 1SDA05 Molded Case Circuit Breaker 4-Pole 400A
- ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 320A
- ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 250A
- ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 630A