ABB, 1SDA05 Molded Case Circuit Breaker 4-Pole 400A
- RS庫存編號:
- 250-4092
- 製造零件編號:
- 1SDA054361R1
- 製造商:
- ABB
小計(1 件)*
TWD197,210.00
(不含稅)
TWD207,070.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年7月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD197,210.00 |
* 參考價格
- RS庫存編號:
- 250-4092
- 製造零件編號:
- 1SDA054361R1
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA05 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Rated AC Voltage | 690V ac | |
| Width | 186mm | |
| Standards/Approvals | IEC 60947 | |
| Depth | 103.5mm | |
| Height | 205mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA05 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Rated AC Voltage 690V ac | ||
Width 186mm | ||
Standards/Approvals IEC 60947 | ||
Depth 103.5mm | ||
Height 205mm | ||
不適用
- COO (Country of Origin):
- IT
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 400 A and has rated operational voltage of 690 V AC.
Width 186 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 7000 cycle
Mechanical Durability 20000 cycle
相關連結
- ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 400A
- ABB, 1SDA05 Molded Case Circuit Breaker 4-Pole 400A
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Honeywell Amplified Airflow Sensor AWM3000 Series