ABB, Formula DSA, 1SDA06 Molded Case Circuit Breaker 1-Pole 80 A, Breaking Capacity 25 kA, Fixed
- RS庫存編號:
- 237-6138
- 製造零件編號:
- 1SDA066693R1
- 製造商:
- ABB
小計(1 件)*
TWD5,937.00
(不含稅)
TWD6,233.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,937.00 |
* 參考價格
- RS庫存編號:
- 237-6138
- 製造零件編號:
- 1SDA066693R1
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Formula DSA | |
| Series | 1SDA06 | |
| Number of Poles | 1 | |
| Current Rating | 80 A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 415 V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 125 V dc | |
| Terminal Type | Front | |
| Width | 25.4 mm | |
| Height | 130mm | |
| Depth | 60mm | |
| Standards/Approvals | CE, IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Formula DSA | ||
Series 1SDA06 | ||
Number of Poles 1 | ||
Current Rating 80 A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 415 V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 125 V dc | ||
Terminal Type Front | ||
Width 25.4 mm | ||
Height 130mm | ||
Depth 60mm | ||
Standards/Approvals CE, IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB A1N 125 fixed single-pole circuit breaker has front terminals and thermomagnetic release. It Is rated for 415 V AC and 125 V DC operational voltage and 80 A current.
125 A rated uninterrupted current (Iu)
Rated for 6 kV withstand voltage (Uimp)
相關連結
- ABB 1SDA06 Molded Case Circuit Breaker 1-Pole 125 A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 80 A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 80 A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 80 A Fixed
- ABB A1N Molded Case Circuit Breaker 1-Pole 20 A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1.6 kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 160 A Fixed