ABB, SACE Tmax XT, XT1N Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 5 kA, Fixed
- RS庫存編號:
- 232-0257
- 製造零件編號:
- 1SDA067427R1 XT1N 160 TMD 125A FF
- 製造商:
- ABB
小計(1 件)*
TWD25,004.00
(不含稅)
TWD26,254.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD25,004.00 |
* 參考價格
- RS庫存編號:
- 232-0257
- 製造零件編號:
- 1SDA067427R1 XT1N 160 TMD 125A FF
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT1N | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Width | 101.6mm | |
| Standards/Approvals | IEC | |
| Height | 130mm | |
| Depth | 70mm | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT1N | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Width 101.6mm | ||
Standards/Approvals IEC | ||
Height 130mm | ||
Depth 70mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 4 pole and 125 A rated current. The safety and efficiency in a working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
相關連結
- ABB XT1N Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB XT1N Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT1B Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1B Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT1N 160 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 50 kA