ABB, SACE Tmax XT, XT1C Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 4 kA, Fixed
- RS庫存編號:
- 232-0253
- 製造零件編號:
- 1SDA067410R1 XT1C 160 TMD 160A FF
- 製造商:
- ABB
小計(1 件)*
TWD25,748.00
(不含稅)
TWD27,035.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 3 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD25,748.00 |
* 參考價格
- RS庫存編號:
- 232-0253
- 製造零件編號:
- 1SDA067410R1 XT1C 160 TMD 160A FF
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT1C | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Height | 130mm | |
| Width | 101.6mm | |
| Depth | 70mm | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT1C | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Height 130mm | ||
Width 101.6mm | ||
Depth 70mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
ABB XT1C Series Molded Case Circuit Breaker, 160A Current Rating, 40kA Breaking Capacity - 1SDA067410R1 XT1C 160 TMD 160A FF
This MCCB Molded Case Circuit Breaker is designed for exceptional performance in electrical systems. Featuring a fixed mounting style, it is suitable for various industrial applications while offering a robust design that balances durability with functionality. The device measures 70mm in length and depth, and 101.6mm in width, making it a compact addition to your electrical infrastructure.
Features & Benefits
• Four-pole design allows for flexible circuit configurations
• 160A current rating supports higher load demands
• High breaking capacity of 40kA ensures reliable protection
• Type C tripping characteristics suit inductive loads
• Toggle switch actuator enables easy resetting
• Bolt terminal contact type ensures secure connections
Applications
• Used with heavy machinery in industrial environments
• Suitable for power distribution in automation systems
• Employed in commercial buildings for electrical safety
• Ideal for requiring reliable load protection
What are the key advantages of using this type of circuit breaker in industrial settings?
The four-pole configuration facilitates complex wiring setups, and the high breaking capacity effectively protects against overloads, enhancing safety in high-demand environments.
How does the toggle switch actuator contribute to operational efficiency?
The toggle switch actuator allows for simple and quick resets after a trip, reducing downtime and ensuring operations can resume swiftly after any interruptions.
What should be considered when selecting a circuit breaker for electrical projects?
Consider compatibility with existing systems, required current ratings, and the types of loads being managed to ensure the circuit breaker meets all operational requirements effectively.
相關連結
- ABB XT1C Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 40A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 25A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 50A Fixed