ABB, SACE Tmax XT, XT5S Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 25 kA, Fixed
- RS庫存編號:
- 231-9342
- 製造零件編號:
- 1SDA100455R1 XT5S400 TMA400-4000 4pFF N
- 製造商:
- ABB
小計(1 件)*
TWD72,169.00
(不含稅)
TWD75,777.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD72,169.00 |
* 參考價格
- RS庫存編號:
- 231-9342
- 製造零件編號:
- 1SDA100455R1 XT5S400 TMA400-4000 4pFF N
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT5S | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 103.5mm | |
| Width | 186mm | |
| Standards/Approvals | IEC | |
| Height | 205mm | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT5S | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 103.5mm | ||
Width 186mm | ||
Standards/Approvals IEC | ||
Height 205mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 4 pole and 400 A rated current. The safety and efficiency in a (critical) working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
相關連結
- ABB XT5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB Accessories for Tmax XT Terminal Kit for use with SACE Tmax XT