ABB, SACE Tmax XT, XT5N Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 20 kA, Fixed
- RS庫存編號:
- 231-9335
- 製造零件編號:
- 1SDA100389R1 XT5N630 TMA630-6300 4pFF N
- 製造商:
- ABB
小計(1 件)*
TWD93,994.00
(不含稅)
TWD98,693.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD93,994.00 |
* 參考價格
- RS庫存編號:
- 231-9335
- 製造零件編號:
- 1SDA100389R1 XT5N630 TMA630-6300 4pFF N
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT5N | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Height | 205mm | |
| Depth | 103.5mm | |
| Standards/Approvals | IEC | |
| Width | 186mm | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT5N | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Height 205mm | ||
Depth 103.5mm | ||
Standards/Approvals IEC | ||
Width 186mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker from SACE Tmax XT series has fixed with front terminals and thermomagnetic release. The SACE Tmax XT range offers the potential to save serious time. Another additional benefit is the reliable cloud connectivity and overall increase in information available, meaning diagnostics and maintenance are vastly improved, resulting in less downtime.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
相關連結
- ABB XT5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB Accessories for Tmax XT Terminal Kit for use with SACE Tmax XT