ABB, Tmax XT, Emax 2, A1N Molded Case Circuit Breaker 1-Pole 100A, Fixed
- RS庫存編號:
- 231-9294
- 製造零件編號:
- 1SDA074167R1 EKIP 2K-1 E1.2..E6.2-Tmax
- 製造商:
- ABB
小計(1 件)*
TWD6,845.00
(不含稅)
TWD7,187.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,845.00 |
* 參考價格
- RS庫存編號:
- 231-9294
- 製造零件編號:
- 1SDA074167R1 EKIP 2K-1 E1.2..E6.2-Tmax
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | Tmax XT, Emax 2 | |
| Product Type | Molded Case Circuit Breaker | |
| Series | A1N | |
| Number of Poles | 1 | |
| Current Rating | 100A | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 125V dc | |
| Depth | 60mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 25.4mm | |
| Height | 130mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range Tmax XT, Emax 2 | ||
Product Type Molded Case Circuit Breaker | ||
Series A1N | ||
Number of Poles 1 | ||
Current Rating 100A | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 125V dc | ||
Depth 60mm | ||
Standards/Approvals RoHS, REACH | ||
Width 25.4mm | ||
Height 130mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 1 pole and 100 A rated current. It has extremely compact dimensions and coordinated depths mean standardized dimensions and savings in distribution boards design.
Ready to use
IEC standard
相關連結
- ABB Tmax XT, Emax 2 Signalling Module for use with Circuit Breaker
- ABB Emax 2, Tmax XT Terminal for use with Circuit Breaker
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB A1N Molded Case Circuit Breaker 1-Pole 63A, Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 100A Fixed