RS Better World
Schneider Electric, ComPact, LV43 Molded Case Circuit Breaker 4-Pole 150A
- RS庫存編號:
- 221-0989
- 製造零件編號:
- LV430558
- 製造商:
- Schneider Electric
小計(1 件)*
TWD31,218.00
(不含稅)
TWD32,778.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD31,218.00 |
* 參考價格
- RS庫存編號:
- 221-0989
- 製造零件編號:
- LV430558
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | LV43 | |
| Number of Poles | 4 | |
| Current Rating | 150A | |
| Terminal Type | Cable Connection | |
| Standards/Approvals | conforming to IEC 62262, conforming to IEC 60529 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series LV43 | ||
Number of Poles 4 | ||
Current Rating 150A | ||
Terminal Type Cable Connection | ||
Standards/Approvals conforming to IEC 62262, conforming to IEC 60529 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
This is an Schneider Electric's additional current transformer module of 150A rating for 4 poles Compact NSX 160/250 devices. This module enables direct connection of a measurement device such as an ammeter. The module is installed directly on the downstream circuit breaker power terminals.
Electrical shock protection class II
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK04 conforming to IEC 62262
相關連結
- Schneider Electric LV43 Molded Case Circuit Breaker 3-Pole 150A
- Schneider Electric LV43 Molded Case Circuit Breaker 4-Pole 400A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A Fixed