ABB, Tmax XT, XT2 Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 15 kA
- RS庫存編號:
- 192-0827
- 製造零件編號:
- 1SDA067962R1
- 製造商:
- ABB
小計(1 件)*
TWD84,731.00
(不含稅)
TWD88,967.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年5月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD84,731.00 |
* 參考價格
- RS庫存編號:
- 192-0827
- 製造零件編號:
- 1SDA067962R1
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2 | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Front | |
| Width | 82.5 mm | |
| Depth | 130mm | |
| Standards/Approvals | IEC, RoHS | |
| Height | 130mm | |
| Tripping Mechanism | Solid State | |
| Break Time | 15 ms | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2 | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Front | ||
Width 82.5 mm | ||
Depth 130mm | ||
Standards/Approvals IEC, RoHS | ||
Height 130mm | ||
Tripping Mechanism Solid State | ||
Break Time 15 ms | ||
- COO (Country of Origin):
- IT
C.BREAKER TMAX XT2L 160 FIXED FOUR-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LSI R 100 A.
相關連結
- ABB XT2 Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 65 kA
- ABB XT2 Molded Case Circuit Breaker 4-Pole 63 A, Breaking Capacity 85 kA
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 100 A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 200 A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 125 A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 160 A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 32 A Fixed