Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS庫存編號:
- 254-466
- 製造零件編號:
- 259860 NZM3-XR220-250DC
- 製造商:
- Eaton
小計(1 件)*
TWD58,117.00
(不含稅)
TWD61,022.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD58,117.00 |
* 參考價格
- RS庫存編號:
- 254-466
- 製造零件編號:
- 259860 NZM3-XR220-250DC
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Moeller Series NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated AC Voltage | 320V ac | |
| Rated DC Voltage | 220V dc | |
| Depth | 170mm | |
| Height | 140mm | |
| Standards/Approvals | ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | |
| Width | 140mm | |
| Break Time | 1000 ms | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range Moeller Series NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Rated AC Voltage 320V ac | ||
Rated DC Voltage 220V dc | ||
Depth 170mm | ||
Height 140mm | ||
Standards/Approvals ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | ||
Width 140mm | ||
Break Time 1000 ms | ||
豁免
- COO (Country of Origin):
- RO
The Eaton remote operator is designed to enhance the functionality of the Eaton Moeller series NZM circuit breakers, providing seamless operation across a voltage range of 220-250VDC for size 3 configurations. Engineered for efficiency and adaptability, the product supports both local and remote switching capabilities, allowing users to operate the circuit breakers with ease. The modular design ensures that installation is straightforward, while the ability to lock in the 0 position enhances safety during maintenance. This product is a reliable solution for industries requiring robust electrical control, complying with various international standards to guarantee performance and safety.
Supports remote switching with two-wire or three-wire control
Local manual operation is possible, ensuring versatility
Lockable in the OFF position with multiple padlock options
Synchronized operation features accommodate complex setups
Mechanical lifespan rated for 15,000 operations
Compliant with IEC standards for enhanced reliability
Compact dimensions facilitate easy integration into existing systems
Designed to withstand mechanical and environmental stresses
相關連結
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail