Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- RS庫存編號:
- 254-021
- 製造零件編號:
- 266694 NZM4-XR220-250DC
- 製造商:
- Eaton
小計(1 件)*
TWD99,392.00
(不含稅)
TWD104,361.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD99,392.00 |
* 參考價格
- RS庫存編號:
- 254-021
- 製造零件編號:
- 266694 NZM4-XR220-250DC
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Moeller Series NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated AC Voltage | 250V ac | |
| Height | 202mm | |
| Width | 210mm | |
| Standards/Approvals | IEC60947, CE, CSA, CSAC. . 509, CSA (Class . 14701), CSA (File . 086), IEC, RoHS, UL, UL489, UL (Category Control Number DIHS), ULCSA, UL (File . E14005) | |
| Depth | 189mm | |
| Break Time | 3000 ms | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range Moeller Series NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Rated AC Voltage 250V ac | ||
Height 202mm | ||
Width 210mm | ||
Standards/Approvals IEC60947, CE, CSA, CSAC. . 509, CSA (Class . 14701), CSA (File . 086), IEC, RoHS, UL, UL489, UL (Category Control Number DIHS), ULCSA, UL (File . E14005) | ||
Depth 189mm | ||
Break Time 3000 ms | ||
- COO (Country of Origin):
- RO
The Eaton remote operator from the Moeller series NZM represents a cutting-edge solution for ensuring reliable performance in circuit breaking applications. Designed for effective operation with 220-250VAC systems, this device combines robust engineering with advanced technology to facilitate smooth electrical management. The product's specifications underscore a commitment to safety and efficiency, making it an ideal option for industrial settings. With an emphasis on compliance and versatility, this remote operator adheres to international standards, including UL/CSA and IEC certifications. Whether you're enhancing an existing setup or venturing into a new installation, this product offers unmatched performance and peace of mind.
Features a three-pole or four-pole configuration to optimise application flexibility
Designed for easy integration into both new and existing systems
Incorporates a motor drive switch mechanism for streamlined operation
Supports a wide range of terminal capacities for compatibility with various conductor sizes
Delivers consistent performance with a remarkable lifespan of 10,000 mechanical operations
Guaranteed compliance with rigorous product standards, ensuring safety and reliability
Facilitates quick response times with impressive breaking and closing delays
Allows for efficient heat dissipation, addressing temperature management requirements
相關連結
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail