可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,075.00
(不含稅)
TWD1,128.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 36 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | TWD1,075.00 |
| 15 - 39 | TWD1,034.00 |
| 40 + | TWD991.00 |
* 參考價格
- RS庫存編號:
- 206-5727
- 製造零件編號:
- 8995 25mmX66m
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Acrylic | |
| Width | 25mm | |
| Length | 66m | |
| Model Number | 8995 | |
| Thickness | 23μm | |
| Trade Name | Scotch | |
| Colour | Blue | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Masking Tape | ||
Backing Material Polyester | ||
Adhesive Material Acrylic | ||
Width 25mm | ||
Length 66m | ||
Model Number 8995 | ||
Thickness 23μm | ||
Trade Name Scotch | ||
Colour Blue | ||
Standards/Approvals No | ||
3M Masking Tape, Polyester Backing Material, Acrylic Adhesive - 8995 25mmX66m
Struggling to protect surfaces during hot powder coating and anodising tasks? This masking tape from 3M can take the heat. It's designed to temporarily withstand temperatures between +180°C and +200°C to handle these extreme conditions. The polyester film backing and silicone adhesive create a tough barrier to prevent coatings from leaking through to taped-off areas. With a thinness of 0.06mm, it keeps lines sharp.
Features & Benefits
• Peel strength of 7.5N/mm to leave minimal damage on masked surfaces
• Temporary masking can be left in place for up to two days, giving you time to work on projects
Applications
• Aerospace technology
• Automotive workshops
• Metal fabrication
• Packaging systems
• Furniture production
Can I use this masking tape for splicing applications?
Yes. The tape has a tensile strength of 40N/cm. This strong hold is well-suited to the splicing of materials such as silicone, coated papers and liners as well as composite bagging materials.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
相關連結
- 3M 8902 Blue Masking Tape 25mm x 66 m
- 3M SCOTCHCAL 8995 Blue Scotchcal Masking Tape 50mm x 66 m
- 3M 8991 Blue Polyester Tape 8991/8991L Masking Tape 25mm x 66 m
- 3M 850 Red Scotch Masking Tape 25mm x 66 m
- 3M 8992 Green Polyester Tape 8992/8992L Masking Tape 25mm x 66 m
- 3M SCOTCH 850 Silver Polyester Film Tape 850 Masking Tape 25mm x 66 m
- 3M SCOTCH 214 Beige Scotch 214 Masking Tape 25mm x 55 m
- 3M 850 Red Scotch Masking Tape 50mm x 66 m