Edding 4 → 12 mm Tip Black Permanent Marker Pen

小計(1 盒,共 5 件)*

TWD1,223.00

(不含稅)

TWD1,284.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 111 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD1,223.00TWD244.60

* 參考價格

RS庫存編號:
625-786
製造零件編號:
RS-4-800001
製造商:
Edding
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Edding

Marker Type

Permanent Marker

Product Type

Marker Pen

Tip Size

4 → 12 mm

Ink Colour

Black

Ink Colours Included

Yes

Tip Shape

Chisel

Permanent

Yes

Line Width

12mm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE
The Edding Permanent Marker is designed for broad marking and labelling on almost all materials, including paper, cardboard, metal, glass, plastic, and wood. It features a chisel nib with a wide stroke width of 4 to 12 mm, ideal for bold, clear markings. The ink is waterproof and wear-resistant on nearly all surfaces, ensuring durability. It contains low-odour ink free from toluene and xylene and is housed in a high-quality aluminium barrel.

Broad stroke

Ready to use

Large ink volume ensures broad coverage

Cap can be stored on the end of the barrel to prevent risk of losing it

Broad colour assortment

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。