Edding Extra Fine Tip Black Permanent Marker Pen

小計(1 盒,共 10 件)*

TWD1,446.00

(不含稅)

TWD1,518.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
  • 加上 5 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD1,446.00TWD144.60

* 參考價格

RS庫存編號:
625-789
製造零件編號:
RS-4-8400001
製造商:
Edding
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Edding

Marker Type

CD Marker

Product Type

Marker Pen

Tip Size

Extra Fine

Ink Colour

Black

Ink Colours Included

Yes

Tip Shape

Bullet

Line Width

1mm

Permanent

Yes

Standards/Approvals

No

豁免

COO (Country of Origin):
DE
The Edding CD-DVD-BD Marker is ideal for permanent labelling of CDs, DVDs, and Blu-ray discs. It features a round nib with a fine stroke width of 0.5 to 1 mm, allowing precise, clear markings. The permanent ink combined with a soft, flexible nib ensures the disc surface remains undamaged, safeguarding data integrity. This marker is recommended by VERBATIM, underscoring its reliability for media labelling.

Cap can be stored on the end of the barrel to prevent risk of losing it

Practical clip prevents rolling away and can be secured on clothes and objects

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。