Durable PVC Mandatory Sign Use Foot Protection Sign

小計(1 件)*

TWD1,058.00

(不含稅)

TWD1,110.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,058.00

* 參考價格

RS庫存編號:
655-348
製造零件編號:
173306
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Product Type

Mandatory Sign

Sign Legend

Use Foot Protection

Sub Type

Safety Boots

Material

PVC

Height

1mm

Legend Colour

Blue, White

Quantity Per Package

1Per Pack

Sign Legend Style

Use Foot Protection

Standards/Approvals

DIN EN ISO 7010

Self-Adhesive

Yes

豁免

COO (Country of Origin):
GB
The Durable Mandatory sticker use foot protection diameter 430 mm features the M008 symbol to ISO 7010 and is a self-adhesive registered safety marking for application on interior floors such as in warehouses, distribution centers, and production areas. It is abrasion resistant and hard wearing.

Technical standard symbol reference is M008 according to ISO 7010

Mark language is neutral

Self-adhesive type is permanent

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。