Durable PVC Mandatory Sign Floor Marking Dot Sign

小計(1 包,共 10 件)*

TWD429.00

(不含稅)

TWD450.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD429.00TWD42.90

* 參考價格

RS庫存編號:
655-346
製造零件編號:
170404
製造商:
Durable
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Durable

Product Type

Mandatory Sign

Sign Legend

Floor Marking Dot

Sub Type

Floor Marking

Material

PVC

Height

700μm

Legend Colour

Yellow

Quantity Per Package

10Per Pack

Sign Legend Style

Shape

Standards/Approvals

DIN 51130

Self-Adhesive

Yes

豁免

COO (Country of Origin):
GB
The Durable Floor marking shape point is a self-adhesive symbol designed for application on interior floors to indicate dangerous areas, storage spaces, walkways, and similar zones. It is abrasion resistant, hard wearing, and comes in RAL 1003 signal yellow.

Material thickness is 0.7 mm

Self-adhesive type is permanent

Adhesive strength is normal

Abrasion resistance is normal

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。