ABB 45 mm Long Supported Shaft, 12 mm Shaft Diam.
- RS庫存編號:
- 259-6105
- 製造零件編號:
- 1SCA022382R0800
- 製造商:
- ABB
小計(1 盒,共 10 件)*
TWD10,030.00
(不含稅)
TWD10,531.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD10,030.00 | TWD1,003.00 |
* 參考價格
- RS庫存編號:
- 259-6105
- 製造零件編號:
- 1SCA022382R0800
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Shaft Diameter | 12mm | |
| Product Type | Supported Shaft | |
| Length | 45mm | |
| Sub Type | Shaft | |
| Standards/Approvals | EU Directive 2011/65/EU (RoHS Status), Declaration of Conformity - CE 1SCC390025D0201 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Shaft Diameter 12mm | ||
Product Type Supported Shaft | ||
Length 45mm | ||
Sub Type Shaft | ||
Standards/Approvals EU Directive 2011/65/EU (RoHS Status), Declaration of Conformity - CE 1SCC390025D0201 | ||
- COO (Country of Origin):
- FI
1SCA022382R0800
The ABB OXP12X280-45 shaft is used for pistol handle. It measures 12 mm diameter and 280 mm length.
It has 12 x 12 x 280 mm dimension
相關連結
- ABB 45 mm Long Supported Shaft, 12 mm Shaft Diam.
- ABB 625 mm Long Supported Shaft, 12 mm Shaft Diam.
- ABB 250 mm Long Supported Shaft, 6 mm Shaft Diam.
- ABB 109 mm Long Supported Shaft, 6 mm Shaft Diam.
- SAM 200 mm Long Supported Shaft, 200 mm Shaft Diam.
- Igus 600 mm Long Aluminium Round Shaft Hardness 75 HB, h8 Tolerance
- Bosch Rexroth 600 mm Long Steel Closed Bush Shaft Hardness 60 HRC, h6 Tolerance
- Bosch Rexroth 600 mm Long Steel Closed Bush Shaft Hardness 55 HRC, h6 Tolerance