ABB Black Rocker Light Switch, 1 Way, 3 Gang, AMD43053-SB
- RS庫存編號:
- 231-9826
- 製造零件編號:
- 2CLA630400N1501 AMD43053-S
- 製造商:
- ABB
小計(1 件)*
TWD2,083.00
(不含稅)
TWD2,187.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,083.00 |
* 參考價格
- RS庫存編號:
- 231-9826
- 製造零件編號:
- 2CLA630400N1501 AMD43053-S
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Number of Gangs | 3 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | SP | |
| Current Rating | 10A | |
| Colour | Black | |
| Mount Type | Flush | |
| Series | AMD43053-SB | |
| Voltage Rating | 250V | |
| Range | Millennium | |
| Finish | Matt | |
| Illumination | Non-Illuminated | |
| Height | 91mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Number of Gangs 3 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles SP | ||
Current Rating 10A | ||
Colour Black | ||
Mount Type Flush | ||
Series AMD43053-SB | ||
Voltage Rating 250V | ||
Range Millennium | ||
Finish Matt | ||
Illumination Non-Illuminated | ||
Height 91mm | ||
- COO (Country of Origin):
- ES
The ABB AMD43053-SB is the push button with 3 gang, 1 way have single pole. The rated current required for the device is the 10A and the rated voltage is the 230 V. The colour of the device is the black and it has matt finished.
Material used for it is the stainless steel
IP degree of protection is the IP20
IP degree of protection is the IP20