Legrand White, 2 Way Push Button, 1 Gang, 6000

小計(1 件)*

TWD241.00

(不含稅)

TWD253.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD241.00

* 參考價格

RS庫存編號:
687-891
製造零件編號:
600001
製造商:
Legrand
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legrand

Switch Type

Push Button

Number of Gangs

1

Product Type

Light Switch

Number of Ways

2

IP Rating

IP44

Current Rating

10A

Colour

White

Terminal Type

Automatic

Material

Polycarbonate, ABS

Series

6000

Voltage

25V

Finish

White

Illumination

Indicator Light

Height

73mm

Depth

36mm

Width

73mm

Standards/Approvals

No

不相容

COO (Country of Origin):
FR
The Legrand two-way switch is designed for lighting control mechanisms. The back and forth switches come with supports and construction site protection shells, and can be fitted with a single or multi-station plate. Suitable for both recessed and surface mounting, it offers flexible claw and/or screw fixing options.

Mechanism housing PC

Control finger PC

Control finger indicator light ABS

Halogen-free

UV resistance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。