小計(1 件)*
TWD282.00
(不含稅)
TWD296.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD282.00 |
* 參考價格
- RS庫存編號:
- 687-977
- 製造零件編號:
- 600325
- 製造商:
- Legrand
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | Push Button | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | ABS, Polycarbonate | |
| Series | 6003 | |
| Voltage | 25V | |
| Screwed/Screwless | Screwed | |
| Finish | White | |
| Height | 86mm | |
| Standards/Approvals | EN 60669-1 | |
| Depth | 41mm | |
| Width | 86mm | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type Push Button | ||
IP Rating IP20 | ||
Colour White | ||
Material ABS, Polycarbonate | ||
Series 6003 | ||
Voltage 25V | ||
Screwed/Screwless Screwed | ||
Finish White | ||
Height 86mm | ||
Standards/Approvals EN 60669-1 | ||
Depth 41mm | ||
Width 86mm | ||
不相容
- COO (Country of Origin):
- FR
The Legrand standard cable outlet in white finish is designed to ensure reliable cable management. It comes with support for easy recovery in case of installation drift and can be equipped with a plate featuring a modern design.
Single or multi-station installation and compatible with the dooxie design
Supplied with hinged construction site protective cover which protects the product from dust and paint splashes and allows the mechanism to remain usable during construction
To be equipped with a plate