SICK C4C Series Light Curtain Sender, 14 mm Resolution
- RS庫存編號:
- 285-9396
- 製造零件編號:
- C4C-SA04510A10000
- 製造商:
- SICK
小計(1 件)*
TWD34,488.00
(不含稅)
TWD36,212.40
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD34,488.00 |
* 參考價格
- RS庫存編號:
- 285-9396
- 製造零件編號:
- C4C-SA04510A10000
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Light Curtain | |
| Series | C4C | |
| Beam Resolution | 14mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Protective Height | 450mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 10m | |
| Terminal Type | M12 Connector | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Light Curtain | ||
Series C4C | ||
Beam Resolution 14mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Protective Height 450mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 10m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The intelligent deTec safety light curtains are ideal for the protection of hazardous areas, entrances, and hazardous points. Modern technologies such as NFC and IO-Link with their diverse functionality increase the level of automation and thereby product
The required functions are activated without software via the matching system plug. Thanks to different enclosure ratings as well as variants for explosion-hazardous areas, deTec also provides solutions for applications in harsh environments.
At a glance
NFC diagnosis and smartphone app
Diagnostics and automation via IO-Link
Object pattern recognition using Smart Box Detection
2-signal muting
Smart presence detection
Configuration of all functions without software
Reduced resolution: 1 or 2 beams
Differen
Your Benefit
Benefit from a productivity boost and short downtimes thanks to the innovative diagnostic options
Increase the level of automation and process transparency of your systems with IO-Link
The reliable object pattern recognition without external signals or de
Applications
Automotive and parts suppliers
Machine tools industry
Storage and conveyor technology
Consumer goods industry
Packaging industry
Plastics and rubber industry
Food and beverage industry
Paint booths
Chemical applications
Dusty environments
相關連結
- SICK C4C Series Light Curtain Sender, 14 mm Resolution
- SICK C2C Series Light Curtain Sender, 14 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 14 mm Resolution
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C40S Series Light Curtain Sender, 14 mm Resolution
- SICK C4C Series Light Curtain Receiver, 30 mm Resolution